


C0603C224K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17882-2-ND - Tape & Reel (TR) 399-17882-1-ND - Cut Tape (CT) 399-17882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K4RECAUTO |
Description | CAP CER 0603 220NF 16V X7R 10% |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05080 € | 5,08 € |
| 500 | 0,03832 € | 19,16 € |
| 1.000 | 0,03447 € | 34,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02873 € | 114,92 € |
| 8.000 | 0,02659 € | 212,72 € |
| 12.000 | 0,02553 € | 306,36 € |
| 20.000 | 0,02435 € | 487,00 € |
| 28.000 | 0,02366 € | 662,48 € |
| 40.000 | 0,02299 € | 919,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

