C052C101K2R5TA7301 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12592 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12080 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12080 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,74840 €
Datasheet
100 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C101K2R5TA7301

DigiKey Part Number
399-C052C101K2R5TA7301TR-ND - Tape & Reel (TR)
399-C052C101K2R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C052C101K2R5TA7301
Description
CAP CER RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C101K2R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.245" (6.22mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27100 €2,71 €
500,20320 €10,16 €
1000,18210 €18,21 €
5000,14674 €73,37 €
1.0000,13582 €135,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12684 €253,68 €
4.0000,11945 €477,80 €
6.0000,11575 €694,50 €
10.0000,11165 €1.116,50 €
14.0000,10925 €1.529,50 €
20.0000,10694 €2.138,80 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €