Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C052C101K2R5CA | |
|---|---|
DigiKey Part Number | 399-C052C101K2R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C052C101K2R5CA |
Description | CAP CER RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C101K2R5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,12592 € | 163,70 € |
| Unit Price without VAT: | 0,12592 € |
|---|---|
| Unit Price with VAT: | 0,14733 € |



