C0402C472K4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17.672
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.917
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10016 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01815 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.597
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01261 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00912 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23353 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26289 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 6.244
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.223
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99.850
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15.771
Unit Price: 0,09000 €
Datasheet
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C472K4REC7411

DigiKey Part Number
C0402C472K4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C472K4REC7411
Description
CAP CER 0402 4.7NF 16V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472K4REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00826 €413,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00826 €
Unit Price with VAT:0,00966 €