
0402B472K160CT | |
|---|---|
DigiKey Part Number | 1292-1211-2-ND - Tape & Reel (TR) 1292-1211-1-ND - Cut Tape (CT) 1292-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B472K160CT |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B472K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00870 € | 0,87 € |
| 500 | 0,00598 € | 2,99 € |
| 1.000 | 0,00516 € | 5,16 € |
| 2.500 | 0,00431 € | 10,77 € |
| 5.000 | 0,00380 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00186 € | 18,60 € |
| 20.000 | 0,00165 € | 33,00 € |
| 30.000 | 0,00155 € | 46,50 € |
| 50.000 | 0,00143 € | 71,50 € |
| 70.000 | 0,00136 € | 95,20 € |
| 100.000 | 0,00130 € | 130,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

