15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN150

DigiKey Part Number
311-3611-2-ND - Tape & Reel (TR)
311-3611-1-ND - Cut Tape (CT)
311-3611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN150
Description
CAP CER 15PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRNPO9BN150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN150YAGEO79.99013-AC0402FRNPO9BN150CT-ND0,12000 €Upgrade
AQ0402JRNPO9BN150YAGEO10.00013-AQ0402JRNPO9BN150CT-ND0,15000 €Parametric Equivalent
CGA2B2NP01H150J050BATDK5.801445-12124-1-ND0,09000 €Direct
CGJ2B2C0G1H150J050BATDK8445-13287-1-ND0,12000 €Direct
GCM1555C1H150FA16DMurata Electronics2.030490-14350-1-ND0,08000 €Upgrade
In-Stock: 7.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02240 €1,12 €
1000,01920 €1,92 €
5000,01382 €6,91 €
1.0000,01216 €12,16 €
2.5000,01042 €26,05 €
5.0000,00937 €46,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00811 €81,10 €
20.0000,00743 €148,60 €
30.0000,00709 €212,70 €
50.0000,00672 €336,00 €
70.0000,00650 €455,00 €
100.0000,00629 €629,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €