8 Position Cable Assembly Rectangular Socket to Socket 6.50' (1.98m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Socket 6.50' (1.98m)
JST JWPF Waterproof Connectors and Assemblies

A08RJWPF08RJWPF22KJ1981OM

DigiKey Part Number
455-A08RJWPF08RJWPF22KJ1981OM-ND
Manufacturer
Manufacturer Product Number
A08RJWPF08RJWPF22KJ1981OM
Description
8C F-F JWPF OM ASSEMBLY - 6.5 FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 6.50' (1.98m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
6.50' (1.98m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,72000 €33,72 €
1028,66600 €286,66 €
2526,87160 €671,79 €
5025,58960 €1.279,48 €
10024,36940 €2.436,94 €
30022,55423 €6.766,27 €
Manufacturers Standard Package
Unit Price without VAT:33,72000 €
Unit Price with VAT:39,45240 €