


A04RJWPF04RJWPF22KJ1981OM | |
|---|---|
DigiKey Part Number | 455-A04RJWPF04RJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A04RJWPF04RJWPF22KJ1981OM |
Description | 4C F-F JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.50' (1.98m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 € | 23,52 € |
| 10 | 19,98500 € | 199,85 € |
| 25 | 18,73320 € | 468,33 € |
| 50 | 17,83920 € | 891,96 € |
| 100 | 16,98840 € | 1.698,84 € |
| 300 | 15,72267 € | 4.716,80 € |
| 500 | 15,16684 € | 7.583,42 € |
| Unit Price without VAT: | 23,52000 € |
|---|---|
| Unit Price with VAT: | 27,51840 € |


