
60RF-JMCS-GAN-1-TF | |
|---|---|
DigiKey Part Number | 455-60RF-JMCS-GAN-1-TF-ND |
Manufacturer | |
Manufacturer Product Number | 60RF-JMCS-GAN-1-TF |
Description | JMC RECEPTACLE (SMT/TOP/ ABSORPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm ~ 11mm | |
Height Above Board | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,55500 € | 25,55 € |
| 25 | 2,39520 € | 59,88 € |
| 50 | 2,28060 € | 114,03 € |
| 100 | 2,17160 € | 217,16 € |
| 250 | 2,03568 € | 508,92 € |
| 500 | 1,93850 € | 969,25 € |
| 1.600 | 1,78585 € | 2.857,36 € |
| 3.200 | 1,70070 € | 5.442,24 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |


