New Product
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60P6.0-JMCS-GAN-A-TF

DigiKey Part Number
455-60P6.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR)
455-60P6.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT)
455-60P6.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60P6.0-JMCS-GAN-A-TF
Description
PLUG (SMT/TOP TYPE)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
6mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,26800 €22,68 €
251,98200 €49,55 €
501,80280 €90,14 €
1001,65380 €165,38 €
2501,49856 €374,64 €
5001,40802 €704,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,30201 €1.953,01 €
3.0001,25363 €3.760,89 €
4.5001,23053 €5.537,38 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,72060 €