
EMCT101G220M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT101G220M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT101G220M1GV001ECT-ND - Cut Tape (CT) 709-EMCT101G220M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT101G220M1GV001E |
Description | CAP PASSTHRU 22PF 20% 100V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT101G220M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 22 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height (Max) | 0.040" (1.02mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21070 € | 21,07 € |
| 500 | 0,17098 € | 85,49 € |
| 1.000 | 0,15872 € | 158,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14035 € | 561,40 € |
| 8.000 | 0,13352 € | 1.068,16 € |
| 12.000 | 0,13010 € | 1.561,20 € |
| 20.000 | 0,12631 € | 2.526,20 € |
| 28.000 | 0,12409 € | 3.474,52 € |
| 40.000 | 0,12196 € | 4.878,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |












