
NK-59A-2-R | |
|---|---|
DigiKey Part Number | NK-59A-2-R-ND |
Manufacturer | |
Manufacturer Product Number | NK-59A-2-R |
Description | CONN DUST COVER N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | K Series Connectors | |
Shell Size - Insert | N | |
Material | Zinc Plate | |
Features | Beaded Chain with Ring | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 € | 47,23 € |
| 10 | 40,14300 € | 401,43 € |
| 25 | 37,63040 € | 940,76 € |
| 50 | 35,83560 € | 1.791,78 € |
| 100 | 34,12700 € | 3.412,70 € |
| 250 | 32,49840 € | 8.124,60 € |
| Unit Price without VAT: | 47,23000 € |
|---|---|
| Unit Price with VAT: | 55,25910 € |


