
NK-27-21C-7/8-R | |
|---|---|
DigiKey Part Number | NK-27-21C-7/8-R-ND |
Manufacturer | |
Manufacturer Product Number | NK-27-21C-7/8-R |
Description | CONN PLUG FMALE 27P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 27 | |
Shell Size - Insert | N | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.764" ~ 0.874" (19.40mm ~ 22.20mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Communication Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 130,24000 € | 390,72 € |
| Unit Price without VAT: | 130,24000 € |
|---|---|
| Unit Price with VAT: | 152,38080 € |



