MX10-4SC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 0,59640 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 0,10879 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 0,08645 €
Image for MX10-4SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX10-4SC

DigiKey Part Number
670-MX10-4SC-ND
Manufacturer
Manufacturer Product Number
MX10-4SC
Description
Connector Kits
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,58013 €464,10 €
Unit Price without VAT:0,58013 €
Unit Price with VAT:0,67875 €