Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX10-4PCR | |
|---|---|
DigiKey Part Number | 670-MX10-4PCR-ND |
Manufacturer | |
Manufacturer Product Number | MX10-4PCR |
Description | Connector Kits |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10879 € | 543,95 € |
| Unit Price without VAT: | 0,10879 € |
|---|---|
| Unit Price with VAT: | 0,12728 € |

