IXFH7N80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 316
Unit Price: 5,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 534
Unit Price: 5,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 534
Unit Price: 4,05000 €
Datasheet
N-Channel 800 V 7A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 7A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH7N80

DigiKey Part Number
IXFH7N80-ND
Manufacturer
Manufacturer Product Number
IXFH7N80
Description
MOSFET N-CH 800V 7A TO247AD
Customer Reference
Detailed Description
N-Channel 800 V 7A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes