MFR Recommended

TLE6240GPAUMA1 | |
|---|---|
DigiKey Part Number | TLE6240GPAUMA1TR-ND - Tape & Reel (TR) TLE6240GPAUMA1CT-ND - Cut Tape (CT) TLE6240GPAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE6240GPAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-DSO-36-48 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6240GPAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 16 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 45V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 300mOhm, 350mOhm, 1Ohm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-48 | |
Package / Case | ||
Base Product Number |


