
TLE8718SAAUMA4 | |
|---|---|
DigiKey Part Number | 448-TLE8718SAAUMA4TR-ND - Tape & Reel (TR) 448-TLE8718SAAUMA4CT-ND - Cut Tape (CT) 448-TLE8718SAAUMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8718SAAUMA4 |
Description | IC PWR SWITCH N-CH 1:18 DSO-36 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:18 N-Channel PG-DSO-36-54 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8718SAAUMA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 18 | |
Ratio - Input:Output | 1:18 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-36-54 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 7,48000 € | 74,80 € |
| 25 | 6,95440 € | 173,86 € |
| 100 | 6,37650 € | 637,65 € |
| 250 | 6,10100 € | 1.525,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,83944 € | 4.671,55 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,22030 € |

