IPD90R1K2C3ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.417
Unit Price: 2,01000 €
Datasheet
N-Channel 900 V 5.1A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 900 V 5.1A (Tc) 83W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD90R1K2C3ATMA1

DigiKey Part Number
IPD90R1K2C3ATMA1TR-ND - Tape & Reel (TR)
IPD90R1K2C3ATMA1CT-ND - Cut Tape (CT)
IPD90R1K2C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90R1K2C3ATMA1
Description
MOSFET N-CH 900V 5.1A TO252-3
Customer Reference
Detailed Description
N-Channel 900 V 5.1A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.8A, 10V
Vgs(th) (Max) @ Id
3.5V @ 310µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes