N-Channel 250 V 17A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB17N25S3100ATMA1

DigiKey Part Number
448-IPB17N25S3100ATMA1TR-ND - Tape & Reel (TR)
448-IPB17N25S3100ATMA1CT-ND - Cut Tape (CT)
448-IPB17N25S3100ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB17N25S3100ATMA1
Description
MOSFET N-CH 250V 17A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 17A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB17N25S3100ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 54µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,89200 €18,92 €
1001,30950 €130,95 €
5001,06052 €530,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,86464 €864,64 €
2.0000,81671 €1.633,42 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,41640 €