
IM241M6S1JAUMA1 | |
|---|---|
DigiKey Part Number | 448-IM241M6S1JAUMA1TR-ND - Tape & Reel (TR) 448-IM241M6S1JAUMA1CT-ND - Cut Tape (CT) 448-IM241M6S1JAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM241M6S1JAUMA1 |
Description | IGBT IPM 600V 4A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | IM241M6S1JAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,31200 € | 43,12 € |
| 25 | 3,98760 € | 99,69 € |
| 100 | 3,63150 € | 363,15 € |
| 250 | 3,46168 € | 865,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35936 € | 1.679,68 € |
| 1.000 | 3,27515 € | 3.275,15 € |
| 1.500 | 3,23298 € | 4.849,47 € |
| 2.500 | 3,18628 € | 7.965,70 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,56370 € |

