
IGP20N65H5XKSA1 | |
|---|---|
DigiKey Part Number | IGP20N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGP20N65H5XKSA1 |
Description | IGBT 650V 42A TO220-3 |
Customer Reference | |
Detailed Description | IGBT 650 V 42 A 125 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGP20N65H5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 42 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 125 W | |
Switching Energy | 170µJ (on), 60µJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | 18ns/156ns | |
Test Condition | 400V, 10A, 32Ohm, 15V | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 50 | 0,96460 € | 48,23 € |
| 100 | 0,86550 € | 86,55 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,31660 € |








