MFR Recommended

BSB104N08NP3GXUSA1 | |
|---|---|
DigiKey Part Number | 448-BSB104N08NP3GXUSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB104N08NP3GXUSA1 |
Description | MOSFET N-CH 80V 13A/50A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 50A (Tc) 2.8W (Ta), 42W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 42W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2, CanPAK M™ | |
Package / Case | ||
Base Product Number |










