
BSB104N08NP3GXUMA2 | |
|---|---|
DigiKey Part Number | 448-BSB104N08NP3GXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB104N08NP3GXUMA2 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 50A (Tc) 2.8W (Ta), 42W (Tc) Surface Mount MG-WDSON-2-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSB104N08NP3GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 42W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-2-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,50463 € | 2.422,22 € |
| Unit Price without VAT: | 0,50463 € |
|---|---|
| Unit Price with VAT: | 0,59042 € |

