BCR 116L3 E6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.488
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.860
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.160
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,19000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-TSLP-3-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR 116L3 E6327

DigiKey Part Number
BCR116L3E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR 116L3 E6327
Description
TRANS PREBIAS NPN 50V TSLP-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-TSLP-3-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Discontinued at DigiKey
Frequency - Transition
150 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-101, SOT-883
Resistors Included
R1 and R2
Supplier Device Package
PG-TSLP-3-4
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143ZLP-7Diodes Incorporated031-DDTC143ZLP-7CT-ND0,52000 €Similar
PDTC143EM,315Nexperia USA Inc.4.4881727-PDTC143EM,315CT-ND0,20000 €Similar
PDTC143EMB,315Nexperia USA Inc.8.8601727-PDTC143EMB,315CT-ND0,20000 €Similar
PDTC143XM,315Nexperia USA Inc.1.1601727-PDTC143XM,315CT-ND0,20000 €Similar
PDTC143XMB,315Nexperia USA Inc.0PDTC143XMB,315-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,03255 €976,50 €
45.0000,03096 €1.393,20 €
75.0000,02917 €2.187,75 €
105.0000,02811 €2.951,55 €
150.0000,02708 €4.062,00 €
Unit Price without VAT:0,03255 €
Unit Price with VAT:0,03808 €