
PDTC143XM,315 | |
|---|---|
DigiKey Part Number | 1727-PDTC143XM,315TR-ND - Tape & Reel (TR) 1727-PDTC143XM,315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PDTC143XM,315 |
Description | TRANS PREBIAS NPN 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143XM,315 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 1µA |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-101, SOT-883 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-883 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ZLP-7 | Diodes Incorporated | 0 | 31-DDTC143ZLP-7CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,05740 € | 28,70 € |
| 1.000 | 0,05064 € | 50,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

