1N4148WS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 18.770
Unit Price: 0,09000 €
Datasheet
Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS

DigiKey Part Number
4024-1N4148WSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148WS
Description
DIODE STANDARD 100V 150MA SOD323
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.