New at DigiKey
Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-323
SOD-323

BAS316

DigiKey Part Number
5399-BAS316TR-ND - Tape & Reel (TR)
5399-BAS316CT-ND - Cut Tape (CT)
5399-BAS316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316
Description
100V 1.25V 4NS 150MA SOD-323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
1000,03610 €3,61 €
5000,02594 €12,97 €
1.0000,02265 €22,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01844 €55,32 €
6.0000,01631 €97,86 €
9.0000,01522 €136,98 €
15.0000,01399 €209,85 €
21.0000,01326 €278,46 €
30.0000,01256 €376,80 €
75.0000,01100 €825,00 €
150.0000,01004 €1.506,00 €
300.0000,00923 €2.769,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €