Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEC0805X474K050TX | |
|---|---|
DigiKey Part Number | 4587-AEC0805X474K050TXTR-ND - Tape & Reel (TR) 4587-AEC0805X474K050TXCT-ND - Cut Tape (CT) 4587-AEC0805X474K050TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | AEC0805X474K050TX |
Description | CAP CER 0805 X7R .47UF 50V AUTO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05012 € | 25,06 € |
| 1.000 | 0,04541 € | 45,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03961 € | 118,83 € |
| 6.000 | 0,03678 € | 220,68 € |
| 9.000 | 0,03536 € | 318,24 € |
| 15.000 | 0,03378 € | 506,70 € |
| 21.000 | 0,03286 € | 690,06 € |
| 30.000 | 0,03198 € | 959,40 € |
| 36.000 | 0,03156 € | 1.136,16 € |
| 72.000 | 0,03015 € | 2.170,80 € |
| 75.000 | 0,03007 € | 2.255,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |




