


AC0805KFX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R9BB474TR-ND - Tape & Reel (TR) 13-AC0805KFX7R9BB474CT-ND - Cut Tape (CT) 13-AC0805KFX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19160 € | 9,58 € |
| 100 | 0,17160 € | 17,16 € |
| 500 | 0,13788 € | 68,94 € |
| 1.000 | 0,12747 € | 127,47 € |
| 2.500 | 0,11648 € | 291,20 € |
| 5.000 | 0,10986 € | 549,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09944 € | 994,40 € |
| 20.000 | 0,09517 € | 1.903,40 € |
| 30.000 | 0,09303 € | 2.790,90 € |
| 50.000 | 0,09065 € | 4.532,50 € |
| 70.000 | 0,08926 € | 6.248,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

