


MQ172-3SA-CV(30) | |
|---|---|
DigiKey Part Number | H125249-ND |
Manufacturer | |
Manufacturer Product Number | MQ172-3SA-CV(30) |
Description | CONN PLUG 3POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | MQ172-3SA-CV(30) Models |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder |
Packaging Tray | Wire Type Discrete |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Color Black |
Contact Type Male Pin | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84200 € | 18,42 € |
| 25 | 1,72680 € | 43,17 € |
| 50 | 1,64400 € | 82,20 € |
| 100 | 1,56540 € | 156,54 € |
| 250 | 1,46736 € | 366,84 € |
| 500 | 1,39732 € | 698,66 € |
| 1.000 | 1,33064 € | 1.330,64 € |
| 2.500 | 1,24739 € | 3.118,47 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,53890 € |




