



MQ172-3PA(30) | |
|---|---|
DigiKey Part Number | H126276-ND |
Manufacturer | |
Manufacturer Product Number | MQ172-3PA(30) |
Description | CONN RCPT 3P 0.031 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MQ172-3PA(30) Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.154" (3.90mm) |
Packaging Tray | Operating Temperature -30°C ~ 75°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Features Board Guide, Solder Retention |
Style Board to Cable/Wire | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 30VDC, 40VAC |
Number of Positions Loaded All | Applications General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,54160 € | 38,54 € |
| 50 | 1,46800 € | 73,40 € |
| 100 | 1,39780 € | 139,78 € |
| 250 | 1,31024 € | 327,56 € |
| 500 | 1,24768 € | 623,84 € |
| 1.000 | 1,18815 € | 1.188,15 € |
| 2.500 | 1,11381 € | 2.784,53 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |


