
JR16JK-10P | |
|---|---|
DigiKey Part Number | H124100-ND |
Manufacturer | |
Manufacturer Product Number | JR16JK-10P |
Description | CONN JACK MALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Jack, Male Pins Solder Cup |
EDA/CAD Models | JR16JK-10P Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Obsolete | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Backshell, Cable Clamp |
Shell Size - Insert 16 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Solder Cup | Voltage Rating 250VAC, 350VDC |
Fastening Type Threaded | Operating Temperature -25°C ~ 85°C |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JR16JK-10P | Hirose Electric Co Ltd | 28 | 5494-JR16JK-10P-ND | 7,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,63670 € |

