


H3BXG-10105-S8 | |
|---|---|
DigiKey Part Number | H3BXG-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-S8 |
Description | JUMPER-H1505TR/A3048S/X 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43100 € | 12,93 € |
| 50 | 0,41200 € | 20,60 € |
| 100 | 0,38740 € | 38,74 € |
| 250 | 0,35712 € | 89,28 € |
| 500 | 0,33582 € | 167,91 € |
| 1.000 | 0,31581 € | 315,81 € |
| 2.500 | 0,29117 € | 727,92 € |
| 5.000 | 0,27383 € | 1.369,15 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,55575 € |











