


H3BXG-10104-S8 | |
|---|---|
DigiKey Part Number | H3BXG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-S8 |
Description | JUMPER-H1505TR/A3048S/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46600 € | 4,66 € |
| 30 | 0,42300 € | 12,69 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,38020 € | 38,02 € |
| 250 | 0,35052 € | 87,63 € |
| 500 | 0,32962 € | 164,81 € |
| 1.000 | 0,30997 € | 309,97 € |
| 2.500 | 0,28579 € | 714,48 € |
| 5.000 | 0,26877 € | 1.343,85 € |
| Unit Price without VAT: | 0,46600 € |
|---|---|
| Unit Price with VAT: | 0,54522 € |











