


H3BBG-10104-S6 | |
|---|---|
DigiKey Part Number | H3BBG-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-S6 |
Description | JUMPER-H1505TR/A3049S/H1505TR 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55600 € | 5,56 € |
| 30 | 0,50467 € | 15,14 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,45340 € | 45,34 € |
| 250 | 0,41796 € | 104,49 € |
| 500 | 0,39302 € | 196,51 € |
| 1.000 | 0,36959 € | 369,59 € |
| 2.500 | 0,34077 € | 851,93 € |
| 5.000 | 0,32047 € | 1.602,35 € |
| Unit Price without VAT: | 0,55600 € |
|---|---|
| Unit Price with VAT: | 0,65052 € |











