


H3BBG-10103-S6 | |
|---|---|
DigiKey Part Number | H3BBG-10103-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-S6 |
Description | JUMPER-H1505TR/A3049S/H1505TR 3" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54800 € | 5,48 € |
| 30 | 0,49700 € | 14,91 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,44660 € | 44,66 € |
| 250 | 0,41164 € | 102,91 € |
| 500 | 0,38710 € | 193,55 € |
| 1.000 | 0,36403 € | 364,03 € |
| 2.500 | 0,33563 € | 839,07 € |
| 5.000 | 0,31564 € | 1.578,20 € |
| Unit Price without VAT: | 0,54800 € |
|---|---|
| Unit Price with VAT: | 0,64116 € |











