


H3ABG-10106-Y4 | |
|---|---|
DigiKey Part Number | H3ABG-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-Y4 |
Description | JUMPER-H1507TR/A2015Y/H1505TR 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56700 € | 5,67 € |
| 30 | 0,51433 € | 15,43 € |
| 50 | 0,49140 € | 24,57 € |
| 100 | 0,46200 € | 46,20 € |
| 250 | 0,42592 € | 106,48 € |
| 500 | 0,40052 € | 200,26 € |
| 1.000 | 0,37664 € | 376,64 € |
| 2.500 | 0,34726 € | 868,15 € |
| 5.000 | 0,32658 € | 1.632,90 € |
| Unit Price without VAT: | 0,56700 € |
|---|---|
| Unit Price with VAT: | 0,66339 € |











