


H3ABG-10105-Y4 | |
|---|---|
DigiKey Part Number | H3ABG-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-Y4 |
Description | JUMPER-H1507TR/A2015Y/H1505TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55900 € | 5,59 € |
| 30 | 0,50733 € | 15,22 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,45580 € | 45,58 € |
| 250 | 0,42024 € | 105,06 € |
| 500 | 0,39516 € | 197,58 € |
| 1.000 | 0,37161 € | 371,61 € |
| 2.500 | 0,34263 € | 856,57 € |
| 5.000 | 0,32223 € | 1.611,15 € |
| Unit Price without VAT: | 0,55900 € |
|---|---|
| Unit Price with VAT: | 0,65403 € |











