
H2BXT-10112-S6 | |
|---|---|
DigiKey Part Number | H2BXT-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-S6 |
Description | JUMPER-H1500TR/A3049S/X 12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50700 € | 5,07 € |
| 30 | 0,46867 € | 14,06 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,43060 € | 43,06 € |
| 250 | 0,40356 € | 100,89 € |
| 500 | 0,38428 € | 192,14 € |
| 1.000 | 0,36592 € | 365,92 € |
| 2.500 | 0,34300 € | 857,50 € |
| 5.000 | 0,32664 € | 1.633,20 € |
| Unit Price without VAT: | 0,50700 € |
|---|---|
| Unit Price with VAT: | 0,59319 € |











