
H2BXT-10112-L6 | |
|---|---|
DigiKey Part Number | H2BXT-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10112-L6 |
Description | JUMPER-H1500TR/A3049L/X 12" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48600 € | 4,86 € |
| 30 | 0,44067 € | 13,22 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,39600 € | 39,60 € |
| 250 | 0,36508 € | 91,27 € |
| 500 | 0,34328 € | 171,64 € |
| 1.000 | 0,32282 € | 322,82 € |
| 2.500 | 0,29764 € | 744,10 € |
| 5.000 | 0,27991 € | 1.399,55 € |
| Unit Price without VAT: | 0,48600 € |
|---|---|
| Unit Price with VAT: | 0,56862 € |











