
H2BXT-10104-W8 | |
|---|---|
DigiKey Part Number | H2BXT-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-W8 |
Description | JUMPER-H1500TR/A3048W/X 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41900 € | 4,19 € |
| 30 | 0,37967 € | 11,39 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,34120 € | 34,12 € |
| 250 | 0,31460 € | 78,65 € |
| 500 | 0,29582 € | 147,91 € |
| 1.000 | 0,27819 € | 278,19 € |
| 2.500 | 0,25649 € | 641,23 € |
| 5.000 | 0,24121 € | 1.206,05 € |
| Unit Price without VAT: | 0,41900 € |
|---|---|
| Unit Price with VAT: | 0,49023 € |











