
H2BXT-10103-W8 | |
|---|---|
DigiKey Part Number | H2BXT-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-W8 |
Description | JUMPER-H1500TR/A3048W/X 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41000 € | 4,10 € |
| 30 | 0,37167 € | 11,15 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,33400 € | 33,40 € |
| 250 | 0,30788 € | 76,97 € |
| 500 | 0,28952 € | 144,76 € |
| 1.000 | 0,27227 € | 272,27 € |
| 2.500 | 0,25103 € | 627,57 € |
| 5.000 | 0,23607 € | 1.180,35 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |











