
H2BXG-10104-S8 | |
|---|---|
DigiKey Part Number | H2BXG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-S8 |
Description | JUMPER-H1501TR/A3048S/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45400 € | 4,54 € |
| 30 | 0,41200 € | 12,36 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34124 € | 85,31 € |
| 500 | 0,32090 € | 160,45 € |
| 1.000 | 0,30176 € | 301,76 € |
| 2.500 | 0,27822 € | 695,55 € |
| 5.000 | 0,26165 € | 1.308,25 € |
| Unit Price without VAT: | 0,45400 € |
|---|---|
| Unit Price with VAT: | 0,53118 € |











