
H2BXG-10102-S8 | |
|---|---|
DigiKey Part Number | H2BXG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-S8 |
Description | JUMPER-H1501TR/A3048S/X 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43600 € | 4,36 € |
| 30 | 0,39600 € | 11,88 € |
| 50 | 0,37840 € | 18,92 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,32796 € | 81,99 € |
| 500 | 0,30838 € | 154,19 € |
| 1.000 | 0,29000 € | 290,00 € |
| 2.500 | 0,26738 € | 668,45 € |
| 5.000 | 0,25145 € | 1.257,25 € |
| Unit Price without VAT: | 0,43600 € |
|---|---|
| Unit Price with VAT: | 0,51012 € |











