
H2BBG-10108-W6 | |
|---|---|
DigiKey Part Number | H2BBG-10108-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-W6 |
Description | JUMPER-H1501TR/A3049W/H1501TR 8" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56500 € | 5,65 € |
| 30 | 0,51300 € | 15,39 € |
| 50 | 0,49020 € | 24,51 € |
| 100 | 0,46090 € | 46,09 € |
| 250 | 0,42488 € | 106,22 € |
| 500 | 0,39952 € | 199,76 € |
| 1.000 | 0,37572 € | 375,72 € |
| 2.500 | 0,34641 € | 866,02 € |
| 5.000 | 0,32578 € | 1.628,90 € |
| Unit Price without VAT: | 0,56500 € |
|---|---|
| Unit Price with VAT: | 0,66105 € |











