
H2BBG-10105-W6 | |
|---|---|
DigiKey Part Number | H2BBG-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-W6 |
Description | JUMPER-H1501TR/A3049W/H1501TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54000 € | 5,40 € |
| 30 | 0,49000 € | 14,70 € |
| 50 | 0,46840 € | 23,42 € |
| 100 | 0,44040 € | 44,04 € |
| 250 | 0,40600 € | 101,50 € |
| 500 | 0,38178 € | 190,89 € |
| 1.000 | 0,35902 € | 359,02 € |
| 2.500 | 0,33101 € | 827,53 € |
| 5.000 | 0,31130 € | 1.556,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |











