
H2AAT-10110-R8 | |
|---|---|
DigiKey Part Number | H2AAT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10110-R8 |
Description | JUMPER-H1502TR/A3048R/H1502TR 10 |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54400 € | 5,44 € |
| 30 | 0,49300 € | 14,79 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,44300 € | 44,30 € |
| 250 | 0,40832 € | 102,08 € |
| 500 | 0,38400 € | 192,00 € |
| 1.000 | 0,36111 € | 361,11 € |
| 2.500 | 0,33294 € | 832,35 € |
| 5.000 | 0,31311 € | 1.565,55 € |
| Unit Price without VAT: | 0,54400 € |
|---|---|
| Unit Price with VAT: | 0,63648 € |











