
H2AAT-10104-R8 | |
|---|---|
DigiKey Part Number | H2AAT-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-R8 |
Description | JUMPER-H1502TR/A3048R/H1502TR 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49100 € | 4,91 € |
| 30 | 0,44567 € | 13,37 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40030 € | 40,03 € |
| 250 | 0,36904 € | 92,26 € |
| 500 | 0,34702 € | 173,51 € |
| 1.000 | 0,32633 € | 326,33 € |
| 2.500 | 0,30087 € | 752,18 € |
| 5.000 | 0,28295 € | 1.414,75 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,57447 € |











