
H2AAT-10108-N8 | |
|---|---|
DigiKey Part Number | H2AAT-10108-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-N8 |
Description | JUMPER-H1502TR/A3048N/H1502TR 8" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52600 € | 5,26 € |
| 30 | 0,47700 € | 14,31 € |
| 50 | 0,45600 € | 22,80 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37170 € | 185,85 € |
| 1.000 | 0,34954 € | 349,54 € |
| 2.500 | 0,32228 € | 805,70 € |
| 5.000 | 0,30308 € | 1.515,40 € |
| Unit Price without VAT: | 0,52600 € |
|---|---|
| Unit Price with VAT: | 0,61542 € |











